Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39920-0302
Order Code3863551
Product RangeEuro Block 39920 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$17.820 (S$19.4238) |
Price for:Each
Minimum: 1
Multiple: 1
S$17.82 (S$19.42 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No39920-0302
Order Code3863551
Product RangeEuro Block 39920 Series
Technical Datasheet
Pitch Spacing15mm
No. of Positions2Ways
Wire Size AWG Min8AWG
Wire Size AWG Max1AWG
Conductor Area CSA35mm²
Wire Connection MethodScrew
Rated Current115A
Rated Voltage600V
Block OrientationThrough Hole Right Angle
Product RangeEuro Block 39920 Series
Technical Specifications
Pitch Spacing
15mm
Wire Size AWG Min
8AWG
Conductor Area CSA
35mm²
Rated Current
115A
Block Orientation
Through Hole Right Angle
No. of Positions
2Ways
Wire Size AWG Max
1AWG
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
Euro Block 39920 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001