Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39970-0104Copy
Order Code3577879
Also Known As970504, GTIN UPC EAN: 800756171128
Your Part Number
No Longer Stocked
Alternatives for 39970-0104
1 Product Found
Product Overview
EuroStyle Fixed-Mount and Pluggable Terminal Blocks offer high-power, high-density, customizable terminal blocks with current rating up to 115A. These connector features rising cage pressure clamp, combination slotted/pozi-drive screws, extended-wire entry funnel, retention screws and mounting flanges.
- Staggered and vertically offset wiring terminals
- Rear barrier prevents over insertion of wire
- Accepts ring and spade wiring terminals
- Large and robust wiring terminal interface (select series)
- Push-button operation designed for push-in terminations of solid or stranded wire
Applications
Consumer Electronics, Industrial, Communications & Networking, Alternative Energy
Technical Specifications
Pitch Spacing
10.16mm
Rated Current
60A
Block Orientation
Through Hole Right Angle
Wire Connection Method
Screw
Rated Voltage
300V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
