Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No42410-4170Copy
Manufacturer Standard Lead Time18 weeks
Order Code4872737
Product Range42410 Series
Also Known As424104170, 42410-4170
Your Part Number
980 In Stock
Need more?
980 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$1.460 (S$1.5914) |
| 100+ | S$1.240 (S$1.3516) |
| 500+ | S$1.050 (S$1.1445) |
| 1000+ | S$0.936 (S$1.0202) |
| 2000+ | S$0.859 (S$0.9363) |
| 3000+ | S$0.824 (S$0.8982) |
Price for:Each
Minimum: 10
Multiple: 10
S$14.60 (S$15.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No42410-4170Copy
Manufacturer Standard Lead Time18 weeks
Order Code4872737
Product Range42410 Series
Also Known As424104170, 42410-4170
Technical Datasheet
Modular Connector TypeModular Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)4P4C
LAN CategoryCat3
IP Rating-
Connector MountingPanel Mount, Through Hole Mount
Connector OrientationStraight
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range42410 Series
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Modular Connector Type
Modular Jack
No. of Positions / Loaded Contacts (per Port)
4P4C
IP Rating
-
Connector Orientation
Straight
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (05-Nov-2025)
Port Configuration
1 x 1 (Port)
LAN Category
Cat3
Connector Mounting
Panel Mount, Through Hole Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
42410 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000776
