Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No428150041Copy
Order Code8666512
Product RangeMini-Fit Sr. 42815 Series
Also Known As42815-0041
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No428150041Copy
Order Code8666512
Product RangeMini-Fit Sr. 42815 Series
Also Known As42815-0041
Technical Datasheet
Product RangeMini-Fit Sr. 42815 Series
Wire Size AWG Max14AWG
Wire Size AWG Min16AWG
Contact MaterialCopper Alloy
Product Overview
Mini-Fit Sr. Power Connectors are compact 10mm pitch suitable for wire to wire and wire to board applications. These high power connectors support up to a 50A current rating with superb electrical reliability.
- Polarized housing prevents connector mis-mating
- Fully isolated terminals
- Terminal provides four point of contact using two independent beams
- Terminal position assurance (TPA) retainer prevents terminal back-out
Applications
Commercial Vehicle, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Product Range
Mini-Fit Sr. 42815 Series
For Use With
Molex Mini-Fit Sr. 42816 & 43914 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Wire Size AWG Max
14AWG
Wire Size AWG Min
16AWG
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013
