Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43020-0208Copy
Order Code4668083
Product RangeMicro-Fit 3.0 43020 Series
Also Known As430200208, 43020-0208
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.670 (S$0.7303) |
| 25+ | S$0.570 (S$0.6213) |
| 100+ | S$0.500 (S$0.545) |
| 250+ | S$0.450 (S$0.4905) |
| 500+ | S$0.400 (S$0.436) |
Price for:Each
Minimum: 1
Multiple: 1
S$0.67 (S$0.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43020-0208Copy
Order Code4668083
Product RangeMicro-Fit 3.0 43020 Series
Also Known As430200208, 43020-0208
Technical Datasheet
Product RangeMicro-Fit 3.0 43020 Series
No. of Positions2Ways
Pitch Spacing3mm
For Use WithMolex Micro-Fit 43031 Series Male Crimp Terminals
SVHCTo Be Advised
Technical Specifications
Product Range
Micro-Fit 3.0 43020 Series
No. of Positions
2Ways
For Use With
Molex Micro-Fit 43031 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
3mm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
