Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43020-0810Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4872810 |
| Product Range | Micro-Fit 3.0 43020 Series |
| Also Known As | 430200810, 43020-0810 |
| Your Part Number | |
| Technical Datasheet |
998 In Stock
Need more?
998 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.050 (S$1.1445) |
| 100+ | S$0.912 (S$0.9941) |
| 500+ | S$0.831 (S$0.9058) |
| 1000+ | S$0.793 (S$0.8644) |
| 2000+ | S$0.758 (S$0.8262) |
| 3000+ | S$0.732 (S$0.7979) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.05 (S$1.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43020-0810Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4872810 |
| Product Range | Micro-Fit 3.0 43020 Series |
| Also Known As | 430200810, 43020-0810 |
| Technical Datasheet | |
| Product Range | Micro-Fit 3.0 43020 Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 8Ways |
| Pitch Spacing | 3mm |
| For Use With | Molex Micro-Fit 43031 Series Male Crimp Terminals |
| SVHC | No SVHC (05-Nov-2025) |
Technical Specifications
| Product Range | Micro-Fit 3.0 43020 Series |
|---|---|
| No. of Positions | 8Ways |
| For Use With | Molex Micro-Fit 43031 Series Male Crimp Terminals |
| Gender | Plug |
|---|---|
| Pitch Spacing | 3mm |
| SVHC | No SVHC (05-Nov-2025) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (05-Nov-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00107 |
