Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43020-2401.Copy |
| Order Code | 1447161 |
| Product Range | Micro-Fit 3.0 43020 Series |
| Also Known As | GTIN UPC EAN: 800754368872 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43020-2401.Copy |
| Order Code | 1447161 |
| Product Range | Micro-Fit 3.0 43020 Series |
| Also Known As | GTIN UPC EAN: 800754368872 |
| Technical Datasheet | |
| Product Range | Micro-Fit 3.0 43020 Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 24Ways |
| Pitch Spacing | 3mm |
| For Use With | Molex Micro-Fit 43031 Series Male Crimp Terminals |
| SVHC | No SVHC (07-Jul-2017) |
Alternatives for 43020-2401.
1 Product Found
Product Overview
Micro-Fit 3.0 Connectors offer 8.5A of current with 3mm pitch in a compact package for wire to wire and wire to board configurations.
- High temperature LCP headers
- Fully polarized housing and fully isolated terminals
- Positive latching prevents accidental disconnects
- Locking tang on terminals
Applications
Automotive, Consumer Electronics, Medical, Communications & Networking, Alternative Energy
Technical Specifications
| Product Range | Micro-Fit 3.0 43020 Series |
|---|---|
| No. of Positions | 24Ways |
| For Use With | Molex Micro-Fit 43031 Series Male Crimp Terminals |
| Gender | Plug |
|---|---|
| Pitch Spacing | 3mm |
| SVHC | No SVHC (07-Jul-2017) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
