43045-0223
Pin Header, Right Angle, Wire-to-Board, 3 mm, 2 Rows, 2 Contacts, Through Hole Right Angle

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43045-0223Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 1756705 |
| Product Range | Micro-Fit 3.0 43045 Series |
| Also Known As | 430450223, 43045-0223 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.450 (S$1.5805) |
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43045-0223Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 1756705 |
| Product Range | Micro-Fit 3.0 43045 Series |
| Also Known As | 430450223, 43045-0223 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 3mm |
| No. of Rows | 2Rows |
| No. of Contacts | 2Contacts |
| Contact Termination Type | Through Hole Right Angle |
| Product Range | Micro-Fit 3.0 43045 Series |
| Connector Shroud | Shrouded |
| Contact Material | Brass Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Header |
| Connector Body Material | LCP (Liquid Crystal Polymer), Glass Filled Body |
| Connector Orientation | Right Angle |
| Contact Current Rating | 8.5A |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 43045-0223 is a 2-pole dual-row Micro-Fit 3.0™ Right Angle Header with PCB press-fit metal retention clip. The Micro-Fit 3.0 interconnects offer users a low- to mid-range power-distribution solution with the highest current in the smallest footprint available today. Based on a 3mm centerline Micro-Fit 3.0 is available in wire-to-wire and wire-to-board configurations. Contacts are fully isolated on each side of the interface to eliminate potential arcing and incorporate four points of contact for redundancy. The housings utilize positive-lock features to prevent accidental disconnects. It mates with the 43025 Micro-Fit 3.0™ receptacle housing.
- PCB retention and locator
- Through-hole termination
- 5A Maximum current per contact
- 600V Maximum voltage
Applications
Automotive, Consumer Electronics, Medical, Alternative Energy, Communications & Networking
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole Right Angle |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | LCP (Liquid Crystal Polymer), Glass Filled Body |
| Contact Current Rating | 8.5A |
| Pitch Spacing | 3mm |
|---|---|
| No. of Contacts | 2Contacts |
| Product Range | Micro-Fit 3.0 43045 Series |
| Contact Material | Brass Alloy |
| Connector Type | PCB Header |
| Connector Orientation | Right Angle |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 43045-0223
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00068 |
