Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43045-0406Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | Full Reel4731774 Cut Tape2063766 |
| Product Range | Micro-Fit 3.0 43045 Series |
| Also Known As | 430450406, 43045-0406 |
| Your Part Number | |
| Technical Datasheet |
4,468 In Stock
Need more?
4,468 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$3.680 | S$3.68 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.680 (S$4.0112) |
| 5+ | S$3.670 (S$4.0003) |
| 15+ | S$3.130 (S$3.4117) |
| 40+ | S$2.900 (S$3.161) |
| 100+ | S$2.660 (S$2.8994) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 200+ | S$2.480 (S$2.7032) |
| 600+ | S$2.290 (S$2.4961) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43045-0406Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | Full Reel4731774 Cut Tape2063766 |
| Product Range | Micro-Fit 3.0 43045 Series |
| Also Known As | 430450406, 43045-0406 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 3mm |
| No. of Rows | 2Rows |
| No. of Contacts | 4Contacts |
| Contact Termination Type | Surface Mount Right Angle |
| Product Range | Micro-Fit 3.0 43045 Series |
| Connector Shroud | Shrouded |
| Contact Material | Brass Alloy |
| Contact Plating | Matte Tin Plated Contacts |
| Connector Type | PCB Header |
| Connector Body Material | LCP (Liquid Crystal Polymer), Glass Filled Body |
| Connector Orientation | Right Angle |
| Contact Current Rating | 8.5A |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
- Fully polarized housings
- Positive latching
- Locking tang on terminal
Applications
Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Surface Mount Right Angle |
| Connector Shroud | Shrouded |
| Contact Plating | Matte Tin Plated Contacts |
| Connector Body Material | LCP (Liquid Crystal Polymer), Glass Filled Body |
| Contact Current Rating | 8.5A |
| Pitch Spacing | 3mm |
|---|---|
| No. of Contacts | 4Contacts |
| Product Range | Micro-Fit 3.0 43045 Series |
| Contact Material | Brass Alloy |
| Connector Type | PCB Header |
| Connector Orientation | Right Angle |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for 43045-0406
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001361 |
