Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43045-0810Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Full Reel2612310
Cut Tape2614961
Product RangeMicro-Fit 3.0 43045 Series
Also Known As430450810, 43045-0810
Your Part Number
1,332 In Stock
Need more?
259 Next business day delivery available(SG stock)
1,073 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$2.850 | S$2.85 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.850 (S$3.1065) |
| 5+ | S$2.790 (S$3.0411) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 200+ | S$4.030 (S$4.3927) |
| 600+ | S$3.620 (S$3.9458) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43045-0810Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Full Reel2612310
Cut Tape2614961
Product RangeMicro-Fit 3.0 43045 Series
Also Known As430450810, 43045-0810
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3mm
No. of Rows2Rows
No. of Contacts8Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeMicro-Fit 3.0 43045 Series
Connector ShroudShrouded
Contact MaterialBrass Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector Body MaterialLCP (Liquid Crystal Polymer), Glass Filled Body
Connector OrientationRight Angle
Contact Current Rating8.5A
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 43045-0810 from Molex is a Micro-Fit 3.0, 3.00mm pitch, dual row, 8 circuits right angle wire to board PCB header with solder tab. It mates with 43025 Micro-Fit 3.0 receptacle housing.
- Tin plated copper contact
- Flammability rating is 94V-0
- Durability (mating cycles max) is 30
- Operating temperature range from -40°C to +105°C
- Surface mount termination
- Current rating is 5.0A
- Voltage rating is 600V
- Fully shrouded
- UL E29179 recognized and CSA LR19980 certified
Applications
Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
LCP (Liquid Crystal Polymer), Glass Filled Body
Contact Current Rating
8.5A
Pitch Spacing
3mm
No. of Contacts
8Contacts
Product Range
Micro-Fit 3.0 43045 Series
Contact Material
Brass Alloy
Connector Type
PCB Header
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Alternatives for 43045-0810
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001941
