Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43045-1007Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4295443 |
| Product Range | Micro-Fit 3.0 43045 Series |
| Also Known As | 430451007, 43045-1007 |
| Your Part Number | |
| Technical Datasheet |
251 In Stock
200 more incoming. You can reserve stock now
251 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.680 (S$7.2812) |
| 10+ | S$6.040 (S$6.5836) |
| 100+ | S$5.600 (S$6.104) |
| 250+ | S$5.300 (S$5.777) |
| 500+ | S$5.050 (S$5.5045) |
| 1000+ | S$4.740 (S$5.1666) |
Price for:Each
Minimum: 1
Multiple: 1
S$6.68 (S$7.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43045-1007Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4295443 |
| Product Range | Micro-Fit 3.0 43045 Series |
| Also Known As | 430451007, 43045-1007 |
| Technical Datasheet | |
| Pitch Spacing | 3mm |
| Contact Termination Type | Surface Mount Right Angle |
| Product Range | Micro-Fit 3.0 43045 Series |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Header |
| Connector Body Material | LCP (Liquid Crystal Polymer), Glass Filled Body |
| Connector Orientation | Right Angle |
| Contact Current Rating | 8.5A |
Technical Specifications
| Pitch Spacing | 3mm |
|---|---|
| Product Range | Micro-Fit 3.0 43045 Series |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | LCP (Liquid Crystal Polymer), Glass Filled Body |
| Contact Current Rating | 8.5A |
| Contact Termination Type | Surface Mount Right Angle |
|---|---|
| Connector Shroud | Shrouded |
| Connector Type | PCB Header |
| Connector Orientation | Right Angle |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001624 |
