Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No43640-0210Copy
Manufacturer Standard Lead Time33 weeks
Order Code4872811
Product RangeMicro-Fit 3.0 43640 Series
Also Known As436400210, 43640-0210
Your Part Number
7,290 In Stock
Need more?
7,290 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.497 (S$0.5417) |
| 100+ | S$0.387 (S$0.4218) |
| 500+ | S$0.365 (S$0.3978) |
| 1000+ | S$0.342 (S$0.3728) |
| 2000+ | S$0.319 (S$0.3477) |
| 3000+ | S$0.296 (S$0.3226) |
Price for:Each
Minimum: 10
Multiple: 10
S$4.97 (S$5.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No43640-0210Copy
Manufacturer Standard Lead Time33 weeks
Order Code4872811
Product RangeMicro-Fit 3.0 43640 Series
Also Known As436400210, 43640-0210
Technical Datasheet
Product RangeMicro-Fit 3.0 43640 Series
No. of Positions2Ways
Pitch Spacing3mm
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Product Range
Micro-Fit 3.0 43640 Series
No. of Positions
2Ways
For Use With
Molex Micro-Fit 43031 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (05-Nov-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00114
