Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$3.610 | S$3.61 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.610 (S$3.9349) |
| 5+ | S$3.380 (S$3.6842) |
| 15+ | S$3.140 (S$3.4226) |
| 40+ | S$2.840 (S$3.0956) |
| 100+ | S$2.540 (S$2.7686) |
| Quantity | Price (inc GST) |
|---|---|
| 200+ | S$2.420 (S$2.6378) |
| 600+ | S$2.340 (S$2.5506) |
Product Information
Product Overview
The 43650-0321 is a 3-pole single-row surface mount Micro-Fit 3.0™ Vertical Header with PCB press-fit metal retention clip. The Micro-Fit 3.0 interconnects offer users a low- to mid-range power-distribution solution with the highest current in the smallest footprint available today. Based on a 3mm centerline Micro-Fit 3.0 is available in wire-to-wire and wire-to-board configurations. Contacts are fully isolated on each side of the interface to eliminate potential arcing and incorporate four points of contact for redundancy. The housings utilize positive-lock features to prevent accidental disconnects. It mates with the 43645 Micro-Fit 3.0™ receptacle housing.
- PCB retention and locator
- Surface mount termination
- 5A Maximum current per contact
- 600V Maximum voltage
Applications
Automotive, Consumer Electronics, Medical, Alternative Energy, Communications & Networking
Technical Specifications
Wire-to-Board
1Rows
Surface Mount Straight
Shrouded
Matte Tin Plated Contacts
LCP (Liquid Crystal Polymer), Glass Filled Body
8.5A
3mm
3Contacts
Micro-Fit 3.0 43650 Series
Brass Alloy
PCB Header
Straight
No SVHC (04-Feb-2026)
Alternatives for 43650-0321
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate