Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43914-1102 .Copy |
| Order Code | 8666326 |
| Product Range | Mini-Fit Sr. 43914 Series |
| Also Known As | GTIN UPC EAN: 800753933668 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 43914-1102 .Copy |
| Order Code | 8666326 |
| Product Range | Mini-Fit Sr. 43914 Series |
| Also Known As | GTIN UPC EAN: 800753933668 |
| Technical Datasheet | |
| Product Range | Mini-Fit Sr. 43914 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 8Ways |
| Pitch Spacing | 10mm |
| For Use With | Molex Mini-Fit Sr. 42815 Series Female Crimp Terminals |
| SVHC | No SVHC (07-Jul-2017) |
Alternatives for 43914-1102 .
1 Product Found
Product Overview
Mini-Fit Sr. Power Connectors are compact 10mm pitch suitable for wire to wire and wire to board applications. These high power connectors support up to a 50A current rating with superb electrical reliability.
- Polarized housing prevents connector mis-mating
- Fully isolated terminals
- Terminal provides four point of contact using two independent beams
- Terminal position assurance (TPA) retainer prevents terminal back-out
Applications
Commercial Vehicle, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
| Product Range | Mini-Fit Sr. 43914 Series |
|---|---|
| No. of Positions | 8Ways |
| For Use With | Molex Mini-Fit Sr. 42815 Series Female Crimp Terminals |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 10mm |
| SVHC | No SVHC (07-Jul-2017) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0013 |
