Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 44050-0002..Copy |
| Order Code | 1509411 |
| Product Range | 44050 Series |
| Also Known As | GTIN UPC EAN: 800753940161 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 44050-0002..Copy |
| Order Code | 1509411 |
| Product Range | 44050 Series |
| Also Known As | GTIN UPC EAN: 800753940161 |
| Technical Datasheet | |
| Modular Connector Type | RJ45 Jack |
| Port Configuration | 1 x 1 (Port) |
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| LAN Category | Cat5, Cat5e |
| IP Rating | - |
| Connector Mounting | Through Hole Mount |
| Connector Orientation | Right Angle |
| Shielding | Shielded |
| Magnetics | Without Magnetics |
| LEDs | Without LED |
| Light Pipes | Without Light Pipe |
| Product Range | 44050 Series |
| SVHC | No SVHC (07-Jul-2017) |
Alternatives for 44050-0002..
8 Products Found
Technical Specifications
| Modular Connector Type | RJ45 Jack |
|---|---|
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| IP Rating | - |
| Connector Orientation | Right Angle |
| Magnetics | Without Magnetics |
| Light Pipes | Without Light Pipe |
| SVHC | No SVHC (07-Jul-2017) |
| Port Configuration | 1 x 1 (Port) |
|---|---|
| LAN Category | Cat5, Cat5e |
| Connector Mounting | Through Hole Mount |
| Shielding | Shielded |
| LEDs | Without LED |
| Product Range | 44050 Series |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
