Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No44133-1400..Copy
Order Code3852374
Product RangeMicro-Fit 3.0 BMI 44133 Series
Also Known AsGTIN UPC EAN: 800753132931
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No44133-1400..Copy
Order Code3852374
Product RangeMicro-Fit 3.0 BMI 44133 Series
Also Known AsGTIN UPC EAN: 800753132931
Technical Datasheet
Product RangeMicro-Fit 3.0 BMI 44133 Series
No. of Positions14Ways
Pitch Spacing3mm
SVHCNo SVHC (07-Jul-2017)
Alternatives for 44133-1400..
1 Product Found
Product Overview
Micro-Fit 3.0 Blind Mate Interface (BMI) Connectors allow mating misalignment up to 2.54mm (.100") with a maximum current rating of 5A. These are ideal for wire to wire, wire to board and board to board blind-mating applications.
- Fully polarized and isolated terminals
- Self aligning feature moulded into housings
- Accepts standard Micro-Fit female and male crimp terminals
Applications
Automotive, Consumer Electronics, Medical, Communications & Networking, Alternative Energy
Technical Specifications
Product Range
Micro-Fit 3.0 BMI 44133 Series
No. of Positions
14Ways
For Use With
Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0302
