Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 44474-2431Copy |
| Order Code | 1514102 |
| Product Range | Mini-Fit Plus HCS 44474 |
| Also Known As | GTIN UPC EAN: 800753523388 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 44474-2431Copy |
| Order Code | 1514102 |
| Product Range | Mini-Fit Plus HCS 44474 |
| Also Known As | GTIN UPC EAN: 800753523388 |
| Technical Datasheet | |
| Connector Systems | Power |
| Pitch Spacing | 4.2mm |
| No. of Rows | 2Rows |
| No. of Contacts | 24Contacts |
| Contact Termination Type | Through Hole |
| Product Range | Mini-Fit Plus HCS 44474 |
| Connector Shroud | - |
| Contact Material | Copper Alloy |
| Contact Plating | Tin Plated Contacts |
| Connector Type | - |
| SVHC | No SVHC (17-Dec-2014) |
Product Overview
Mini-Fit Plus Connectors are designed for high current / high density applications. These connectors can handle up to 13A current and are ideal for wire to wire and wire to board configurations. They leverage the same housings, PCB footprint and application tooling as Mini-Fit Jr. and Mini-Fit BMI systems.
- High current alloy crimp terminals
- Terminals with elongated dimple design provides more contact area
- Mini-Fit Plus terminals are used in Mini-Fit Jr. housings, Mini-Fit receptacles and plugs
- Polarized housings with isolated terminals
- Positive locks and low-engagement forces
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
| Connector Systems | Power |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole |
| Connector Shroud | - |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (17-Dec-2014) |
| Pitch Spacing | 4.2mm |
|---|---|
| No. of Contacts | 24Contacts |
| Product Range | Mini-Fit Plus HCS 44474 |
| Contact Material | Copper Alloy |
| Connector Type | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
