Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 45911-0001Copy |
| Order Code | 1506378 |
| Product Range | EXTreme PowerEdge 45911 Series |
| Also Known As | GTIN UPC EAN: 822350205672 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 45911-0001Copy |
| Order Code | 1506378 |
| Product Range | EXTreme PowerEdge 45911 Series |
| Also Known As | GTIN UPC EAN: 822350205672 |
| Technical Datasheet | |
| Card Edge Connector Type | Dual Side |
| Card Type | - |
| Card Thickness | 1.57mm |
| No. of Contacts | 2 (Power), 8 (Signal) Contacts |
| Connector Mounting | Through Hole Mount |
| Connector Body Orientation | Straight |
| Contact Termination Type | Solder |
| Contact Material | Phosphor Bronze |
| Contact Plating - Mating Side | 30µ" Gold Plated Contacts |
| Connector Body Material | LCP (Liquid Crystal Polymer) Body |
| Product Range | EXTreme PowerEdge 45911 Series |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Card Edge Connector Type | Dual Side |
|---|---|
| Card Thickness | 1.57mm |
| Connector Mounting | Through Hole Mount |
| Contact Termination Type | Solder |
| Contact Plating - Mating Side | 30µ" Gold Plated Contacts |
| Product Range | EXTreme PowerEdge 45911 Series |
| Card Type | - |
|---|---|
| No. of Contacts | 2 (Power), 8 (Signal) Contacts |
| Connector Body Orientation | Straight |
| Contact Material | Phosphor Bronze |
| Connector Body Material | LCP (Liquid Crystal Polymer) Body |
| SVHC | No SVHC (15-Jan-2018) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0044 |
