Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No46079-1000Copy
Order Code5121662
Product RangeEXTreme PowerMass 46079 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$14.680 (S$16.0012) |
| 10+ | S$14.080 (S$15.3472) |
| 25+ | S$13.240 (S$14.4316) |
| 100+ | S$12.520 (S$13.6468) |
| 250+ | S$12.030 (S$13.1127) |
| 500+ | S$11.540 (S$12.5786) |
Price for:Each
Minimum: 1
Multiple: 1
S$14.68 (S$16.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46079-1000Copy
Order Code5121662
Product RangeEXTreme PowerMass 46079 Series
Product RangeEXTreme PowerMass 46079 Series
No. of Contacts4Contacts
Pitch Spacing2.5mm
Contact Termination TypePress Fit
No. of Rows2Rows
Row Pitch3.33mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
EXTreme PowerMass 46079 Series
Pitch Spacing
2.5mm
Contact Termination Type
Press Fit
Row Pitch
3.33mm
Contact Plating
Gold Plated Contacts
No. of Contacts
4Contacts
Gender
Receptacle
No. of Rows
2Rows
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00707
