Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 46993-1211Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4872816 |
| Product Range | Mini-Fit Jr. 46993 Series |
| Also Known As | 469931211, 46993-1211 |
| Your Part Number | |
| Technical Datasheet |
1,500 In Stock
Need more?
1,500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$2.240 (S$2.4416) |
| 100+ | S$1.900 (S$2.071) |
| 500+ | S$1.690 (S$1.8421) |
| 1000+ | S$1.620 (S$1.7658) |
| 2000+ | S$1.510 (S$1.6459) |
| 3000+ | S$1.480 (S$1.6132) |
Price for:Each
Minimum: 10
Multiple: 10
S$22.40 (S$24.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 46993-1211Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4872816 |
| Product Range | Mini-Fit Jr. 46993 Series |
| Also Known As | 469931211, 46993-1211 |
| Technical Datasheet | |
| Product Range | Mini-Fit Jr. 46993 Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 12Ways |
| Pitch Spacing | 4.2mm |
| For Use With | Molex Mini-Fit 5558 & Mini-Fit Plus 46012 Series Male Crimp Terminals |
| SVHC | No SVHC (05-Nov-2025) |
Technical Specifications
| Product Range | Mini-Fit Jr. 46993 Series |
|---|---|
| No. of Positions | 12Ways |
| For Use With | Molex Mini-Fit 5558 & Mini-Fit Plus 46012 Series Male Crimp Terminals |
| Gender | Plug |
|---|---|
| Pitch Spacing | 4.2mm |
| SVHC | No SVHC (05-Nov-2025) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Ukraine Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (05-Nov-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .007559 |
