Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50-36-1673Copy
Order Code2313682
Product RangeMini-Fit Jr. 5557
Also Known As5557-02R-225, GTIN UPC EAN: 800756781655
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No50-36-1673Copy
Order Code2313682
Product RangeMini-Fit Jr. 5557
Also Known As5557-02R-225, GTIN UPC EAN: 800756781655
Technical Datasheet
Product RangeMini-Fit Jr. 5557
No. of Positions2Ways
Pitch Spacing4.2mm
SVHCNo SVHC (17-Dec-2014)
Alternatives for 50-36-1673
4 Products Found
Product Overview
- Positive locking housings
- Polarized mating geometry
- Scoop-proof housings
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Portable Devices, Industrial, Industrial Automation, Medical, Communications & Networking
Technical Specifications
Product Range
Mini-Fit Jr. 5557
No. of Positions
2Ways
For Use With
Molex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (17-Dec-2014)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000681
