Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50-57-9420Copy
Manufacturer Standard Lead Time10 weeks
Order Code1756911
Product RangeSL 70066 Series
Also Known As50579420, 70066-0194, 50-57-9420
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | S$1.700 (S$1.853) |
Price for:Each
Minimum: 3000
Multiple: 3000
S$5,100.00 (S$5,559.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-57-9420Copy
Manufacturer Standard Lead Time10 weeks
Order Code1756911
Product RangeSL 70066 Series
Also Known As50579420, 70066-0194, 50-57-9420
Technical Datasheet
Product RangeSL 70066 Series
No. of Positions20Ways
Pitch Spacing2.54mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Automotive, Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, HVAC, Industrial, Lighting, Medical, Portable Devices, Test & Measurement
Technical Specifications
Product Range
SL 70066 Series
No. of Positions
20Ways
For Use With
Molex SL 70058 & 71851 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001522
