Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No50012-8000.Copy
Order Code1355882
Also Known AsGTIN UPC EAN: 800753576230
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No50012-8000.Copy
Order Code1355882
Also Known AsGTIN UPC EAN: 800753576230
Technical Datasheet
Contact GenderPin
Contact Termination TypeCrimp
Contact PlatingTin Plated Contacts
For Use WithMolex MicroBlade 51004 Series Housing Connectors
Contact MaterialPhosphor Bronze
Product Overview
The 50012-8000 is a male Crimp Terminal made of phosphor bronze with tin-plated finish. It mates with 50013 and can use with 51006 housing. It accepts 24 to 28AWG wire.
- 2A Current rating per contact
- 125V Voltage (maximum)
Applications
Industrial
Technical Specifications
Contact Gender
Pin
Contact Plating
Tin Plated Contacts
Contact Material
Phosphor Bronze
Contact Termination Type
Crimp
For Use With
Molex MicroBlade 51004 Series Housing Connectors
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
