Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 500334-0160-TR500Copy |
| Order Code | 5156194 |
| Product Range | SlimStack 500334 Series |
| Also Known As | 500334-0160, 5003340160 |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 500+ | S$1.450 (S$1.5805) |
| 1500+ | S$1.290 (S$1.4061) |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
S$725.00 (S$790.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 500334-0160-TR500Copy |
| Order Code | 5156194 |
| Product Range | SlimStack 500334 Series |
| Also Known As | 500334-0160, 5003340160 |
| Mezzanine Connector Type | Plug |
| Pitch Spacing | 0.5mm |
| No. of Rows | 2Rows |
| No. of Contacts | 16Contacts |
| Connector Mounting | PCB Mount |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Product Range | SlimStack 500334 Series |
| Connector Orientation | Straight |
| Contact Termination Type | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Mezzanine Connector Type | Plug |
|---|---|
| No. of Rows | 2Rows |
| Connector Mounting | PCB Mount |
| Contact Plating | Gold Plated Contacts |
| Connector Orientation | Straight |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 0.5mm |
|---|---|
| No. of Contacts | 16Contacts |
| Contact Material | Brass |
| Product Range | SlimStack 500334 Series |
| Contact Termination Type | Surface Mount |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
