Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No500592-0700Copy
Order Code1507444
Product RangeCP-2.5 Mini 500592 Series
Also Known AsGTIN UPC EAN: 756054724989
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No500592-0700Copy
Order Code1507444
Product RangeCP-2.5 Mini 500592 Series
Also Known AsGTIN UPC EAN: 756054724989
Technical Datasheet
Product RangeCP-2.5 Mini 500592 Series
No. of Positions7Ways
Pitch Spacing2.5mm
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
CP-2.5 Mini 500592 Series
No. of Positions
7Ways
For Use With
Molex CP-2.5 Mini & CP-3.3 50397 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
