Print Page
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 50097-8100Copy |
| Order Code | 1507045 |
| Product Range | 50097 |
| Also Known As | GTIN UPC EAN: 800754369190 |
| Technical Datasheet | |
| Product Range | 50097 |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 20AWG |
| Contact Plating | Tin Plated Contacts |
| For Use With | Molex 51035 Series Housing Connectors |
| Wire Size AWG Min | 24AWG |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (07-Jul-2017) |
Alternatives for 50097-8100
2 Products Found
Technical Specifications
| Product Range | 50097 |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Tin Plated Contacts |
| Wire Size AWG Min | 24AWG |
| SVHC | No SVHC (07-Jul-2017) |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | 20AWG |
| For Use With | Molex 51035 Series Housing Connectors |
| Contact Material | Phosphor Bronze |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |

