Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No501940-0303Copy
Manufacturer Standard Lead Time12 weeks
Order Code4872664
Product RangePico-Clasp 501940 Series
Also Known As5019400303, 5019400303, 501940-0303
Your Part Number
890 In Stock
Need more?
890 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.913 (S$0.9952) |
| 100+ | S$0.778 (S$0.848) |
| 500+ | S$0.771 (S$0.8404) |
| 1000+ | S$0.764 (S$0.8328) |
| 2000+ | S$0.757 (S$0.8251) |
| 3000+ | S$0.750 (S$0.8175) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$9.13 (S$9.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No501940-0303Copy
Manufacturer Standard Lead Time12 weeks
Order Code4872664
Product RangePico-Clasp 501940 Series
Also Known As5019400303, 5019400303, 501940-0303
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeSurface Mount Straight
Product RangePico-Clasp 501940 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationStraight
Contact Current Rating1.5A
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
1.5A
Pitch Spacing
1mm
No. of Contacts
3Contacts
Product Range
Pico-Clasp 501940 Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (05-Nov-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07477
