Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 501940-0503Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4872665 |
| Product Range | Pico-Clasp 501940 Series |
| Also Known As | 5019400503, 5019400503, 501940-0503 |
| Your Part Number | |
| Technical Datasheet |
6,600 In Stock
Need more?
6,600 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$1.160 (S$1.2644) |
| 100+ | S$1.140 (S$1.2426) |
| 500+ | S$1.120 (S$1.2208) |
| 1000+ | S$1.100 (S$1.199) |
| 2000+ | S$1.080 (S$1.1772) |
| 3000+ | S$1.060 (S$1.1554) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$11.60 (S$12.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 501940-0503Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4872665 |
| Product Range | Pico-Clasp 501940 Series |
| Also Known As | 5019400503, 5019400503, 501940-0503 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 1mm |
| No. of Rows | 1Rows |
| No. of Contacts | 5Contacts |
| Contact Termination Type | Surface Mount Straight |
| Product Range | Pico-Clasp 501940 Series |
| Connector Shroud | Shrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Header |
| Connector Body Material | Nylon (Polyamide) Body |
| Connector Orientation | Straight |
| Contact Current Rating | 1.5A |
| SVHC | No SVHC (05-Nov-2025) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Surface Mount Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Current Rating | 1.5A |
| Pitch Spacing | 1mm |
|---|---|
| No. of Contacts | 5Contacts |
| Product Range | Pico-Clasp 501940 Series |
| Contact Material | Phosphor Bronze |
| Connector Type | PCB Header |
| Connector Orientation | Straight |
| SVHC | No SVHC (05-Nov-2025) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (05-Nov-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
