Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 501951-2400Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 3726806 |
| Product Range | Easy-On 501951 Series |
| Also Known As | 5019512400, 501951-2400 |
| Your Part Number | |
| Technical Datasheet |
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | S$1.870 (S$2.0383) |
| 6000+ | S$1.660 (S$1.8094) |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
S$3,740.00 (S$4,076.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 501951-2400Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 3726806 |
| Product Range | Easy-On 501951 Series |
| Also Known As | 5019512400, 501951-2400 |
| Technical Datasheet | |
| Pitch Spacing | 0.5mm |
| No. of Contacts | 24Contacts |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | Easy-On 501951 Series |
| Contact Termination Type | Solder |
| Contact Position | - |
| No. of Rows | 1 Row |
| Contact Plating | Tin-Bismuth Plated Contacts |
| Contact Material | Copper Alloy |
| FFC / FPC Thickness | 0.3mm |
| Connector Mounting | Surface Mount |
| Connector Orientation | Straight |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Pitch Spacing | 0.5mm |
|---|---|
| Gender | Receptacle |
| Contact Termination Type | Solder |
| No. of Rows | 1 Row |
| Contact Material | Copper Alloy |
| Connector Mounting | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Contacts | 24Contacts |
|---|---|
| Product Range | Easy-On 501951 Series |
| Contact Position | - |
| Contact Plating | Tin-Bismuth Plated Contacts |
| FFC / FPC Thickness | 0.3mm |
| Connector Orientation | Straight |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
