Print Page
502382-0671
PCB Receptacle, Wire-to-Board, 1.25 mm, 1 Rows, 6 Contacts, Female Receptacle, Surface Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 502382-0671Copy |
| Order Code | 4262064 |
| Also Known As | 5023820671, 502382-0671 |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1400+ | S$0.630 (S$0.6867) |
| 2800+ | S$0.570 (S$0.6213) |
| 4200+ | S$0.560 (S$0.6104) |
Price for:Each (Supplied on Full Reel)
Minimum: 1400
Multiple: 1400
S$882.00 (S$961.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 502382-0671Copy |
| Order Code | 4262064 |
| Also Known As | 5023820671, 502382-0671 |
| Connector Systems | Wire-to-Board |
| Connector Type | Female Receptacle |
| Connector Mounting | Surface Mount |
| Contact Material | Copper Alloy |
| Connector Body Material | Thermoplastic Body |
| Connector Orientation | Straight |
| Contact Current Rating | 1A |
| Contact Termination Type | Solder |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| Connector Mounting | Surface Mount |
| Connector Body Material | Thermoplastic Body |
| Contact Current Rating | 1A |
| Connector Type | Female Receptacle |
|---|---|
| Contact Material | Copper Alloy |
| Connector Orientation | Straight |
| Contact Termination Type | Solder |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0004 |
