Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 502578-0401Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4003674 |
| Product Range | CLIK-Mate 502578 Series |
| Also Known As | 5025780401, 502578-0401 |
| Your Part Number |
579 In Stock
Need more?
579 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.370 (S$0.4033) |
| 100+ | S$0.315 (S$0.3434) |
| 500+ | S$0.313 (S$0.3412) |
| 1000+ | S$0.311 (S$0.339) |
| 2000+ | S$0.310 (S$0.3379) |
Price for:Each
Minimum: 10
Multiple: 10
S$3.70 (S$4.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 502578-0401Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4003674 |
| Product Range | CLIK-Mate 502578 Series |
| Also Known As | 5025780401, 502578-0401 |
| Product Range | CLIK-Mate 502578 Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 4Ways |
| Pitch Spacing | 1.5mm |
| For Use With | Molex CLIK-Mate 213028, 213029, 502579, 503429 Series Male Crimp Terminals |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | CLIK-Mate 502578 Series |
|---|---|
| No. of Positions | 4Ways |
| For Use With | Molex CLIK-Mate 213028, 213029, 502579, 503429 Series Male Crimp Terminals |
| Gender | Plug |
|---|---|
| Pitch Spacing | 1.5mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000726 |
