Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 503763-0391Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4262065 |
| Also Known As | 5037630391, 503763-0391 |
| Your Part Number | |
| Technical Datasheet |
3,000 In Stock
Need more?
3,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | S$1.360 (S$1.4824) |
| 9000+ | S$1.190 (S$1.2971) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
S$4,080.00 (S$4,447.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 503763-0391Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4262065 |
| Also Known As | 5037630391, 503763-0391 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Connector Shroud | Shrouded |
| Contact Material | Copper Alloy |
| Connector Type | PCB Header |
| Connector Body Material | Nylon (Polyamide) Body |
| Connector Orientation | Right Angle |
| Contact Current Rating | 2.5A |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| Contact Material | Copper Alloy |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Current Rating | 2.5A |
| Connector Shroud | Shrouded |
|---|---|
| Connector Type | PCB Header |
| Connector Orientation | Right Angle |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
