Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 504449-0607Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | Full Reel3726914 Cut Tape3727091 |
| Product Range | Pico-Clasp 504449 Series |
| Also Known As | 5044490607, 504449-0607 |
| Your Part Number | |
| Technical Datasheet |
10,811 In Stock
Need more?
10,811 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$2.060 | S$2.06 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.060 (S$2.2454) |
| 27+ | S$1.850 (S$2.0165) |
| 82+ | S$1.720 (S$1.8748) |
| 220+ | S$1.580 (S$1.7222) |
| 550+ | S$1.410 (S$1.5369) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1100+ | S$1.270 (S$1.3843) |
| 3300+ | S$1.250 (S$1.3625) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 504449-0607Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | Full Reel3726914 Cut Tape3727091 |
| Product Range | Pico-Clasp 504449 Series |
| Also Known As | 5044490607, 504449-0607 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 1mm |
| No. of Rows | 1Rows |
| No. of Contacts | 6Contacts |
| Contact Termination Type | Surface Mount Straight |
| Product Range | Pico-Clasp 504449 Series |
| Connector Shroud | Shrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Header |
| Connector Body Material | Nylon (Polyamide) Body |
| Connector Orientation | Straight |
| Contact Current Rating | 1A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Surface Mount Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Current Rating | 1A |
| Pitch Spacing | 1mm |
|---|---|
| No. of Contacts | 6Contacts |
| Product Range | Pico-Clasp 504449 Series |
| Contact Material | Phosphor Bronze |
| Connector Type | PCB Header |
| Connector Orientation | Straight |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
