Print Page
505110-2296
FFC / FPC Board Connector, 0.5 mm, 22 Contacts, Easy-On 505110 Series, Solder, Bottom, 1 Row
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No505110-2296Copy
Manufacturer Standard Lead Time20 weeks
Order Code4872580
Product RangeEasy-On 505110 Series
Also Known As5051102296, 505110-2296
Your Part Number
4,970 In Stock
Need more?
4,970 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$1.160 (S$1.2644) |
| 100+ | S$0.981 (S$1.0693) |
| 500+ | S$0.876 (S$0.9548) |
| 1000+ | S$0.831 (S$0.9058) |
| 2000+ | S$0.801 (S$0.8731) |
| 3000+ | S$0.770 (S$0.8393) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$11.60 (S$12.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505110-2296Copy
Manufacturer Standard Lead Time20 weeks
Order Code4872580
Product RangeEasy-On 505110 Series
Also Known As5051102296, 505110-2296
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts22Contacts
Product RangeEasy-On 505110 Series
Contact Termination TypeSolder
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness0.3mm
Connector MountingSurface Mount
Connector OrientationRight Angle
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Copper Alloy
Connector Mounting
Surface Mount
SVHC
No SVHC (05-Nov-2025)
No. of Contacts
22Contacts
Product Range
Easy-On 505110 Series
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Connector Orientation
Right Angle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
