Print Page
505413-3410-TR250
Mezzanine Connector, Receptacle, 0.35 mm, 2 Rows, 34 Contacts, PCB Mount, Copper Alloy
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 505413-3410-TR250Copy |
| Order Code | 5155937 |
| Product Range | SlimStack 505413 Series |
| Also Known As | 505413-3410, 5054133410 |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 250+ | S$0.724 (S$0.7892) |
| 750+ | S$0.635 (S$0.6922) |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
S$181.00 (S$197.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 505413-3410-TR250Copy |
| Order Code | 5155937 |
| Product Range | SlimStack 505413 Series |
| Also Known As | 505413-3410, 5054133410 |
| Mezzanine Connector Type | Receptacle |
| Pitch Spacing | 0.35mm |
| No. of Rows | 2Rows |
| No. of Contacts | 34Contacts |
| Connector Mounting | PCB Mount |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Product Range | SlimStack 505413 Series |
| Connector Orientation | Straight |
| Contact Termination Type | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Mezzanine Connector Type | Receptacle |
|---|---|
| No. of Rows | 2Rows |
| Connector Mounting | PCB Mount |
| Contact Plating | Gold Plated Contacts |
| Connector Orientation | Straight |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 0.35mm |
|---|---|
| No. of Contacts | 34Contacts |
| Contact Material | Copper Alloy |
| Product Range | SlimStack 505413 Series |
| Contact Termination Type | Surface Mount |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
