Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No505432-2801Copy
Manufacturer Standard Lead Time15 weeks
Order Code4872823
Product RangeMicro-Lock Plus 505432 Series
Also Known As5054322801, 5054322801, 505432-2801
Your Part Number
1,093 In Stock
Need more?
1,093 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.651 (S$0.7096) |
| 100+ | S$0.553 (S$0.6028) |
| 500+ | S$0.542 (S$0.5908) |
| 1000+ | S$0.530 (S$0.5777) |
| 2000+ | S$0.518 (S$0.5646) |
| 3000+ | S$0.506 (S$0.5515) |
Price for:Each
Minimum: 10
Multiple: 10
S$6.51 (S$7.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505432-2801Copy
Manufacturer Standard Lead Time15 weeks
Order Code4872823
Product RangeMicro-Lock Plus 505432 Series
Also Known As5054322801, 5054322801, 505432-2801
Technical Datasheet
Product RangeMicro-Lock Plus 505432 Series
No. of Positions28Ways
Pitch Spacing1.25mm
For Use WithMolex Micro-Lock Plus 505431 Series Female Crimp Terminals
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Product Range
Micro-Lock Plus 505432 Series
No. of Positions
28Ways
For Use With
Molex Micro-Lock Plus 505431 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (05-Nov-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
