Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No505448-1271Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Full Reel3863195
Cut Tape3911555
Product RangeMicro-Lock Plus 505448 Series
Also Known As5054481271, 5054481271, 505448-1271
Your Part Number
3,226 In Stock
Need more?
3,226 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$3.060 | S$3.06 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.060 (S$3.3354) |
| 12+ | S$2.620 (S$2.8558) |
| 37+ | S$2.420 (S$2.6378) |
| 100+ | S$2.220 (S$2.4198) |
| 250+ | S$2.180 (S$2.3762) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | S$1.950 (S$2.1255) |
| 1500+ | S$1.810 (S$1.9729) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505448-1271Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Full Reel3863195
Cut Tape3911555
Product RangeMicro-Lock Plus 505448 Series
Also Known As5054481271, 5054481271, 505448-1271
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.25mm
No. of Rows2Rows
No. of Contacts12Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeMicro-Lock Plus 505448 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin-Bismuth Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationRight Angle
Contact Current Rating1.5A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin-Bismuth Plated Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
1.5A
Pitch Spacing
1.25mm
No. of Contacts
12Contacts
Product Range
Micro-Lock Plus 505448 Series
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Right Angle
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
