Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No505448-1471Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel3863196
Cut Tape3911556
Product RangeMicro-Lock Plus 505448 Series
Also Known As5054481471, 5054481471, 505448-1471
Your Part Number
1,747 In Stock
Need more?
1,747 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$3.450 | S$3.45 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.450 (S$3.7605) |
| 12+ | S$2.930 (S$3.1937) |
| 37+ | S$2.710 (S$2.9539) |
| 100+ | S$2.490 (S$2.7141) |
| 250+ | S$2.480 (S$2.7032) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | S$2.220 (S$2.4198) |
| 1500+ | S$2.050 (S$2.2345) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505448-1471Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel3863196
Cut Tape3911556
Product RangeMicro-Lock Plus 505448 Series
Also Known As5054481471, 5054481471, 505448-1471
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.25mm
No. of Rows2Rows
No. of Contacts14Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeMicro-Lock Plus 505448 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin-Bismuth Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationRight Angle
Contact Current Rating1.5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin-Bismuth Plated Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
1.5A
Pitch Spacing
1.25mm
No. of Contacts
14Contacts
Product Range
Micro-Lock Plus 505448 Series
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
