Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 51004-0500Copy |
| Manufacturer Standard Lead Time | 48 weeks |
| Order Code | 1654541 |
| Product Range | MicroBlade 51004 Series |
| Also Known As | GTIN UPC EAN: 800753575943 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.109 (S$0.1188) |
| 100+ | S$0.096 (S$0.1046) |
| 500+ | S$0.090 (S$0.0981) |
| 1000+ | S$0.085 (S$0.0926) |
| 2000+ | S$0.084 (S$0.0916) |
| 3000+ | S$0.081 (S$0.0883) |
Price for:Each
Minimum: 10
Multiple: 10
S$1.09 (S$1.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 51004-0500Copy |
| Manufacturer Standard Lead Time | 48 weeks |
| Order Code | 1654541 |
| Product Range | MicroBlade 51004 Series |
| Also Known As | GTIN UPC EAN: 800753575943 |
| Technical Datasheet | |
| Product Range | MicroBlade 51004 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 5Ways |
| Pitch Spacing | 2mm |
| For Use With | Molex MicroBlade 50011 Series Wire-to-Wire Female Crimp Terminals |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
The 51004-0500 is a 5-position 1-row Crimp Housing made of polyester. It mates with the 53014, 53015 and 53025 MicroBlade™ headers. It can be used with 50011 crimp terminal. The MicroBlade™ system includes user-friendly friction lock system that includes housing windows to confirm mating.
- UL94V-0 Flammability
- 2A Maximum current per contact
Applications
Consumer Electronics, Communications & Networking
Technical Specifications
| Product Range | MicroBlade 51004 Series |
|---|---|
| No. of Positions | 5Ways |
| For Use With | Molex MicroBlade 50011 Series Wire-to-Wire Female Crimp Terminals |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 2mm |
| SVHC | No SVHC (16-Jul-2019) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000141 |
