Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51010-0411Copy
Order Code1507542
Product Range51010 Series
Also Known AsGTIN UPC EAN: 800753693340
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No51010-0411Copy
Order Code1507542
Product Range51010 Series
Also Known AsGTIN UPC EAN: 800753693340
Technical Datasheet
Product Range51010 Series
No. of Positions4Ways
Pitch Spacing5mm
For Use WithMolex Mini-Fit 5556 Series Female Crimp Terminals
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
51010 Series
No. of Positions
4Ways
For Use With
Molex Mini-Fit 5556 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
5mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
