Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51035-0800Copy
Order Code5148359
Product RangeBoard-in 51035 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.580 (S$0.6322) |
| 100+ | S$0.460 (S$0.5014) |
| 500+ | S$0.420 (S$0.4578) |
| 1000+ | S$0.380 (S$0.4142) |
Price for:Each
Minimum: 10
Multiple: 10
S$5.80 (S$6.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51035-0800Copy
Order Code5148359
Product RangeBoard-in 51035 Series
Product RangeBoard-in 51035 Series
Gender-
No. of Positions8Ways
Pitch Spacing2.5mm
For Use WithMolex Board-in 50097 Series Male Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Board-in 51035 Series
No. of Positions
8Ways
For Use With
Molex Board-in 50097 Series Male Crimp Terminals
Gender
-
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
