Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No510900500Copy
Order Code1507189
Product RangeMi II 51090
Also Known As51090-0500, GTIN UPC EAN: 800754316583
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No510900500Copy
Order Code1507189
Product RangeMi II 51090
Also Known As51090-0500, GTIN UPC EAN: 800754316583
Technical Datasheet
Product RangeMi II 51090
No. of Positions5Ways
Pitch Spacing2mm
For Use With50212 Crimp Terminal
SVHCNo SVHC (07-Jul-2017)
Alternatives for 510900500
2 Products Found
Technical Specifications
Product Range
Mi II 51090
No. of Positions
5Ways
For Use With
50212 Crimp Terminal
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
