Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No51103-0600..Copy
Manufacturer Standard Lead Time12 weeks
Order Code1693872
Product RangeMini-Lock 51103 Series
Your Part Number
19,812 In Stock
Need more?
19,812 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.429 (S$0.4676) |
| 10+ | S$0.363 (S$0.3957) |
| 100+ | S$0.329 (S$0.3586) |
| 500+ | S$0.289 (S$0.315) |
| 1000+ | S$0.257 (S$0.2801) |
| 2000+ | S$0.208 (S$0.2267) |
Price for:Each
Minimum: 1
Multiple: 1
S$0.43 (S$0.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51103-0600..Copy
Manufacturer Standard Lead Time12 weeks
Order Code1693872
Product RangeMini-Lock 51103 Series
Technical Datasheet
Product RangeMini-Lock 51103 Series
No. of Positions6Ways
Pitch Spacing2.5mm
For Use WithMolex 50351, 50752 Series Contacts
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
Mini-Lock 51103 Series
No. of Positions
6Ways
For Use With
Molex 50351, 50752 Series Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000658
