Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51146-0300
Order Code1512573
Product RangePanelMate 51146
Also Known AsGTIN UPC EAN: 800753746732
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
72000+ | S$0.203 (S$0.2213) |
Price for:Each
Minimum: 72000
Multiple: 72000
S$14,616.00 (S$15,931.44 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No51146-0300
Order Code1512573
Product RangePanelMate 51146
Also Known AsGTIN UPC EAN: 800753746732
Technical Datasheet
Product RangePanelMate 51146
No. of Positions3Ways
Pitch Spacing1.25mm
For Use WithMolex PanelMate 51146 Series Contacts
Technical Specifications
Product Range
PanelMate 51146
No. of Positions
3Ways
For Use With
Molex PanelMate 51146 Series Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048