Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 51163-1400Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 4003816 |
| Product Range | Mini-Lock 51163 Series |
| Also Known As | 511631400, 51163-1400 |
| Your Part Number |
400 In Stock
Need more?
400 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.859 (S$0.9363) |
| 100+ | S$0.731 (S$0.7968) |
| 500+ | S$0.652 (S$0.7107) |
| 1000+ | S$0.650 (S$0.7085) |
| 2000+ | S$0.647 (S$0.7052) |
| 3000+ | S$0.644 (S$0.702) |
Price for:Each
Minimum: 10
Multiple: 10
S$8.59 (S$9.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 51163-1400Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 4003816 |
| Product Range | Mini-Lock 51163 Series |
| Also Known As | 511631400, 51163-1400 |
| Product Range | Mini-Lock 51163 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 14Ways |
| Pitch Spacing | 2.5mm |
| For Use With | Molex Mini-Lock 50752 Series Female Crimp Terminals |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Mini-Lock 51163 Series |
|---|---|
| No. of Positions | 14Ways |
| For Use With | Molex Mini-Lock 50752 Series Female Crimp Terminals |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 2.5mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |
