Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 51216-0700Copy |
| Order Code | 5148360 |
| Product Range | MicroTPA 51216 Series |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.271 (S$0.2954) |
| 100+ | S$0.235 (S$0.2562) |
| 500+ | S$0.213 (S$0.2322) |
| 1000+ | S$0.200 (S$0.218) |
| 2000+ | S$0.192 (S$0.2093) |
| 3000+ | S$0.185 (S$0.2016) |
Price for:Each
Minimum: 10
Multiple: 10
S$2.71 (S$2.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 51216-0700Copy |
| Order Code | 5148360 |
| Product Range | MicroTPA 51216 Series |
| Product Range | MicroTPA 51216 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 7Ways |
| Pitch Spacing | 2mm |
| For Use With | Molex 59370 Series Female Crimp Terminals |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | MicroTPA 51216 Series |
|---|---|
| No. of Positions | 7Ways |
| For Use With | Molex 59370 Series Female Crimp Terminals |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 2mm |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
