Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 51347-0200Copy |
| Order Code | 1507248 |
| Product Range | 51347 Series |
| Also Known As | GTIN UPC EAN: 800756598970 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 51347-0200Copy |
| Order Code | 1507248 |
| Product Range | 51347 Series |
| Also Known As | GTIN UPC EAN: 800756598970 |
| Technical Datasheet | |
| Product Range | 51347 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 2Ways |
| Pitch Spacing | 3.3mm |
| For Use With | Molex 56187 Series Female Crimp Terminals |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| Product Range | 51347 Series |
|---|---|
| No. of Positions | 2Ways |
| For Use With | Molex 56187 Series Female Crimp Terminals |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 3.3mm |
| SVHC | No SVHC (07-Jul-2017) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
