Print Page
51387-0530-TR300
USB Connector, Short Body, Mini USB Type B, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 51387-0530-TR300Copy |
| Order Code | 5155972 |
| Product Range | 51387 Series |
| Also Known As | 51387-0530, 513870530 |
| Your Part Number |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 300+ | S$2.970 (S$3.2373) |
| 900+ | S$2.530 (S$2.7577) |
Price for:Each (Supplied on Full Reel)
Minimum: 300
Multiple: 300
S$891.00 (S$971.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 51387-0530-TR300Copy |
| Order Code | 5155972 |
| Product Range | 51387 Series |
| Also Known As | 51387-0530, 513870530 |
| USB Connector Type | Mini USB Type B |
| USB Standard | USB 2.0 |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 5Ways |
| Connector Mounting | Surface Mount |
| Orientation | Right Angle |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Product Range | 51387 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| USB Connector Type | Mini USB Type B |
|---|---|
| Gender | Receptacle |
| Connector Mounting | Surface Mount |
| Contact Material | Copper Alloy |
| Product Range | 51387 Series |
| USB Standard | USB 2.0 |
|---|---|
| No. of Positions | 5Ways |
| Orientation | Right Angle |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
