Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 51387-0530..Copy |
| Order Code | 1507616 |
| Product Range | 51387 Series |
| Also Known As | GTIN UPC EAN: 822348520787 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 51387-0530..Copy |
| Order Code | 1507616 |
| Product Range | 51387 Series |
| Also Known As | GTIN UPC EAN: 822348520787 |
| Technical Datasheet | |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 5Ways |
| Connector Mounting | Surface Mount |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Product Range | 51387 Series |
Alternatives for 51387-0530..
4 Products Found
Product Overview
The 51387-0530 is a 5-way 1-row right angle shielded USB On-The-Go (OTG) Mini-B receptacle with gold-plated high performance alloy (HPA)/phosphor bronze contacts, surface mount solder tails and through hole shell tabs. It mates with 59204-9405 plug. The receptacle is suitable for wire-to-board application. This 51387 series industry standard USB connectors provide connection for power and data exchange without the need for a host PC across a variety of industries.
- Black colour
- Superior shielding against RFI and EMI
- Provides ground to PCB and strong board retention
- Lock to mating part
- Polarized to mating part
- Mating durability is 5,000 mating cycles
- Rugged durability
- Maximum current per contact is 1A
- Maximum voltage is 30VAC (RMS)
Technical Specifications
| Gender | Receptacle |
|---|---|
| Connector Mounting | Surface Mount |
| Contact Plating | Gold Plated Contacts |
| No. of Positions | 5Ways |
|---|---|
| Contact Material | Copper Alloy |
| Product Range | 51387 Series |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
