Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No521170241
Order Code1507784
Product RangeMizu-P25 52117
Also Known As52117-0241, GTIN UPC EAN: 800754368636
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No521170241
Order Code1507784
Product RangeMizu-P25 52117
Also Known As52117-0241, GTIN UPC EAN: 800754368636
Technical Datasheet
Product RangeMizu-P25 52117
No. of Positions2Ways
Pitch Spacing5mm
For Use WithMolex Mizu-P25 50039 Series Socket Contacts
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
Mizu-P25 52117
No. of Positions
2Ways
For Use With
Molex Mizu-P25 50039 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
5mm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001